
SS28W1T | |
|---|---|
DigiKey Part Number | SS28W1T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS28W1T |
Description | CONTACT SOCKET 28-30AWG 20 CRIMP |
Customer Reference | |
Detailed Description | Socket Contact 28-30 AWG Size 20 Crimp Tin |
Category | Wire Gauge or Range - AWG 28-30 AWG |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 0.05 ~ 0.08mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Tin |
Type Signal, Stamped | Features Insulation Support |
Contact Type Socket | Base Product Number |
Contact Size 20 |

