
SS24M1T | |
|---|---|
DigiKey Part Number | SS24M1T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS24M1T |
Description | CONTACT SOCKET 24-26AWG 16 CRIMP |
Customer Reference | |
Detailed Description | Socket Contact 24-26 AWG Size 16 Crimp Tin |
Category | Wire Gauge or Range - AWG 24-26 AWG |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 0.14 ~ 0.25mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Tin |
Type Signal, Stamped | Features Insulation Support |
Contact Type Socket | Base Product Number |
Contact Size 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS24M2T | Amphenol Sine Systems Corp | 0 | SS24M2T-ND | 0,33376 € | Direct |


