
SC000523 | |
|---|---|
DigiKey Part Number | 889-SC000523-ND |
Manufacturer | |
Manufacturer Product Number | SC000523 |
Description | 2.0MM SOCKET CONTACT. CRIMP 2.5- |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 2.0mm |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - mm² 2.5 ~ 4mm² |
Series | Contact Termination Crimp |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Base Product Number |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 3,16200 € | 31,62 € |
| 25 | 2,96360 € | 74,09 € |
| 50 | 2,82200 € | 141,10 € |
| 100 | 2,68720 € | 268,72 € |
| 250 | 2,51892 € | 629,73 € |
| 500 | 2,39876 € | 1.199,38 € |
| 2.000 | 2,17541 € | 4.350,82 € |
| 4.000 | 2,07170 € | 8.286,80 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,50120 € |

