
SSM6N37FU,LF | |
|---|---|
DigiKey Part Number | SSM6N37FULFTR-ND - Tape & Reel (TR) SSM6N37FULFCT-ND - Cut Tape (CT) SSM6N37FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6N37FU,LF |
Description | MOSFET 2N-CH 20V 0.25A US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 250mA (Ta) 300mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6N37FU,LF Models |
Category | Rds On (Max) @ Id, Vgs 2.2Ohm @ 100mA, 4.5V |
Manufacturer Toshiba Semiconductor and Storage | Vgs(th) (Max) @ Id 1V @ 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 12pF @ 10V |
Part Status Active | Power - Max 300mW |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 1.5V Drive | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package US6 |
Current - Continuous Drain (Id) @ 25°C 250mA (Ta) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,11530 € | 11,53 € |
| 500 | 0,08534 € | 42,67 € |
| 1.000 | 0,07564 € | 75,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06327 € | 189,81 € |
| 6.000 | 0,05703 € | 342,18 € |
| 9.000 | 0,05385 € | 484,65 € |
| 15.000 | 0,05027 € | 754,05 € |
| 21.000 | 0,04815 € | 1.011,15 € |
| 30.000 | 0,04609 € | 1.382,70 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |






