
RT071609PNH | |
|---|---|
DigiKey Part Number | 889-RT071609PNH-ND |
Manufacturer | |
Manufacturer Product Number | RT071609PNH |
Description | RECEPTACLE, JAM NUT, 9 (4+5) POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | RT071609PNH Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 9 | Features Cap (Cover) |
Shell Size - Insert 16-9 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 2.5mm (4), 16 (5) | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,14000 € | 19,14 € |
| 10 | 16,26900 € | 162,69 € |
| 25 | 15,24960 € | 381,24 € |
| 50 | 14,52200 € | 726,10 € |
| 100 | 13,82910 € | 1.382,91 € |
| 250 | 12,96412 € | 3.241,03 € |
| 500 | 12,34620 € | 6.173,10 € |
| Unit Price without VAT: | 19,14000 € |
|---|---|
| Unit Price with VAT: | 23,15940 € |

