
RF600789 | |
|---|---|
DigiKey Part Number | RF600789-ND |
Manufacturer | |
Manufacturer Product Number | RF600789 |
Description | RFID TAG R/W 860-960MHZ INLAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 128b (EPC), 32b (User) Memory 860MHz ~ 960MHz ISO 18000-6C, EPC Inlay |
Datasheet | Datasheet |
Category | Frequency 860MHz ~ 960MHz |
Manufacturer Avery Dennison RFID | Memory Type Read/Write |
Packaging Strip | Writable Memory 128b (EPC), 32b (User) |
Part Status Active | Standards ISO 18000-6C, EPC |
Style Inlay | Operating Temperature -40°C ~ 85°C |
Technology Passive | Size / Dimension 1.630" L x 0.630" W (41.40mm x 16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,09185 € | 3.674,00 € |
| Unit Price without VAT: | 0,09185 € |
|---|---|
| Unit Price with VAT: | 0,11114 € |

