MPQ5069GQV-AEC1-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4.605
Unit Price: 5,28000 €
Datasheet
Power Switch/Driver 1:1 15A 22-QFN (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ5069GQV-AEC1-Z

DigiKey Part Number
1589-MPQ5069GQV-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ5069GQV-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ5069GQV-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ5069GQV-AEC1-Z
Description
7M PROTECTION SWITCH WITH CURREN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 15A 22-QFN (3x5)
Datasheet
 Datasheet
EDA/CAD Models
MPQ5069GQV-AEC1-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Typ)
7mOhm
Mfr
Input Type
Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Load Discharge, Slew Rate Controlled
Part Status
Active
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Switch Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Interface
On/Off
Supplier Device Package
22-QFN (3x5)
Voltage - Load
6V ~ 28V
Package / Case
Voltage - Supply (Vcc/Vdd)
Not Required
Base Product Number
Current - Output (Max)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPQ5069GQV-AEC1-PMonolithic Power Systems Inc.4.6051589-MPQ5069GQV-AEC1-PCT-ND5,28000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 €5,04 €
103,85300 €38,53 €
253,55720 €88,93 €
1003,23280 €323,28 €
2503,10648 €776,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,77819 €13.890,95 €
Manufacturers Standard Package
Unit Price without VAT:5,04000 €
Unit Price with VAT:6,09840 €