
RT00144PNHEC03 | |
|---|---|
DigiKey Part Number | 889-RT00144PNHEC03-ND |
Manufacturer | |
Manufacturer Product Number | RT00144PNHEC03 |
Description | RECEPTACLE, SQUARE FLANGE, 4 POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | RT00144PNHEC03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Cap (Cover) |
Shell Size - Insert 14-4 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 2.5mm | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,16000 € | 17,16 € |
| 10 | 14,58100 € | 145,81 € |
| 25 | 13,66760 € | 341,69 € |
| 50 | 13,01520 € | 650,76 € |
| 100 | 12,39430 € | 1.239,43 € |
| 250 | 11,61900 € | 2.904,75 € |
| 500 | 11,06510 € | 5.532,55 € |
| Unit Price without VAT: | 17,16000 € |
|---|---|
| Unit Price with VAT: | 20,76360 € |

