
MP-4106-85S | |
|---|---|
DigiKey Part Number | 889-MP-4106-85S-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | MP-4106-85S |
Description | CONN PLUG FMALE 85POS GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 85 Position Circular Connector Plug, Female Sockets Crimp, Solder |
Datasheet | Datasheet |
Category | Shell Finish Black |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut, PG Adapter |
Connector Type | Shielding |
Number of Positions 85 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.551" ~ 0.984" (14.00mm ~ 25.00mm) |
Termination Crimp, Solder | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Insert Material Neoprene |
Primary Material Metal | Applications Audio, Lighting |
Shell Material Aluminum Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 213,00620 € | 21.300,62 € |
| Unit Price without VAT: | 213,00620 € |
|---|---|
| Unit Price with VAT: | 257,73750 € |

