
MP-4106-54S-C | |
|---|---|
DigiKey Part Number | 889-MP-4106-54S-C-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | MP-4106-54S-C |
Description | CONN PLUG FMALE 54POS GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 54 Position Circular Connector Plug, Female Sockets Crimp, Solder |
Datasheet | Datasheet |
Category | Shell Finish Black |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut, Dust Cap, PG Adapter, Strain Relief |
Connector Type | Shielding |
Number of Positions 54 | Current Rating (Amps) 13A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.512" ~ 0.709" (13.00mm ~ 18.00mm) |
Termination Crimp, Solder | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Insert Material Neoprene |
Primary Material Metal | Applications Audio, Lighting |
Shell Material Aluminum Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 159,48880 € | 3.987,22 € |
| Unit Price without VAT: | 159,48880 € |
|---|---|
| Unit Price with VAT: | 192,98145 € |

