
MP-108400 | |
|---|---|
DigiKey Part Number | 889-MP-108400-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | MP-108400 |
Description | MP PIN COMBO CRIMP/SOLDER #16 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 16-20 AWG Size 16 Crimp, Solder Gold |
Datasheet | Datasheet |
Category | Contact Size 16 |
Manufacturer Amphenol Audio | Wire Gauge or Range - AWG 16-20 AWG |
Series | Contact Termination Crimp, Solder |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Type Signal | Base Product Number |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,00519 € | 1.206,23 € |
| Unit Price without VAT: | 1,00519 € |
|---|---|
| Unit Price with VAT: | 1,21628 € |

