
AC-BNC-JJ-75 | |
|---|---|
DigiKey Part Number | 889-AC-BNC-JJ-75-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC-BNC-JJ-75 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Bulk | Fastening Type Bayonet Lock, Bayonet Lock |
Part Status Active | Frequency - Max 3 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Features Isolated |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) BNC Jack, Female Socket | Base Product Number |
Impedance 75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,48111 € | 13.481,11 € |
| Unit Price without VAT: | 13,48111 € |
|---|---|
| Unit Price with VAT: | 16,31214 € |

