
FLS710N4PHEC03 | |
|---|---|
DigiKey Part Number | 889-FLS710N4PHEC03-ND |
Manufacturer | |
Manufacturer Product Number | FLS710N4PHEC03 |
Description | 4 POSITION JAM NUT RECEPTACLE, P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | FLS710N4PHEC03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Cap (Cover) |
Number of Positions 4 | Shielding Unshielded |
Shell Size - Insert 10-4 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,57000 € | 13,57 € |
| 10 | 11,76400 € | 117,64 € |
| 25 | 11,15000 € | 278,75 € |
| 50 | 10,98840 € | 549,42 € |
| 100 | 9,69570 € | 969,57 € |
| 250 | 9,04924 € | 2.262,31 € |
| 500 | 8,85532 € | 4.427,66 € |
| 1.000 | 8,40287 € | 8.402,87 € |
| Unit Price without VAT: | 13,57000 € |
|---|---|
| Unit Price with VAT: | 16,41970 € |

