
FLS614N3PHEC03 | |
|---|---|
DigiKey Part Number | 889-FLS614N3PHEC03-ND |
Manufacturer | |
Manufacturer Product Number | FLS614N3PHEC03 |
Description | 3 POSITION PLUG, PIN, SHELL SIZE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | FLS614N3PHEC03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Plastic |
Series | Shell Material Thermoplastic |
Packaging Bag | Housing Color Black |
Part Status Active | Ingress Protection IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Features Backshell, Coupling Nut |
Number of Positions 3 | Shielding Unshielded |
Shell Size - Insert 14-3 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 8 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FLS6BS14N3P03 | Amphenol Sine Systems Corp | 70 | 889-FLS6BS14N3P03-ND | 13,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,90000 € | 11,90 € |
| 10 | 10,54600 € | 105,46 € |
| 25 | 10,14000 € | 253,50 € |
| 50 | 9,73420 € | 486,71 € |
| 100 | 9,19350 € | 919,35 € |
| 250 | 8,38224 € | 2.095,56 € |
| 500 | 7,84148 € | 3.920,74 € |
| 1.000 | 7,19253 € | 7.192,53 € |
| Unit Price without VAT: | 11,90000 € |
|---|---|
| Unit Price with VAT: | 14,39900 € |

