4 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLS014N4P03

DigiKey Part Number
889-FLS014N4P03-ND
Manufacturer
Manufacturer Product Number
FLS014N4P03
Description
4 POSITION SQUARE FLANGE RECEPTA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
FLS014N4P03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
Amphenol Sine Systems Corp
Orientation
N (Normal)
Series
Primary Material
Plastic
Packaging
Bag
Shell Material
Thermoplastic
Part Status
Active
Housing Color
Black
Connector Type
Receptacle Housing
Ingress Protection
IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Type
For Male Pins
Material Flammability Rating
UL94 V-0
Number of Positions
4
Shielding
Unshielded
Shell Size - Insert
14-4
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
12
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 125°C
Mounting Feature
Flange
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
17,58000 €7,58 €
106,82300 €68,23 €
256,42760 €160,69 €
506,26300 €313,15 €
1006,09800 €609,80 €
2505,43880 €1.359,70 €
5005,10920 €2.554,60 €
1.0004,51587 €4.515,87 €
Manufacturers Standard Package
Unit Price without VAT:7,58000 €
Unit Price with VAT:9,17180 €