3 Module Female Heavy Duty Docking, Carrier Shell Frame Size E10 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C146S10001G8

DigiKey Part Number
889-1636-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C146S10001G8
Description
FRAME FIXED FMALE SZE10 FOR 3MOD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Module Female Heavy Duty Docking, Carrier Shell Frame Size E10 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female
Manufacturer
Amphenol Tuchel Industrial
Size
E10
Series
Frame Type
Docking, Carrier Shell Frame
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Part Status
Active
Color
Black
Number of Modules
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,00000 €9,00 €
107,64300 €76,43 €
307,07200 €212,16 €
506,82180 €341,09 €
1006,49610 €649,61 €
2506,08956 €1.522,39 €
5005,79912 €2.899,56 €
1.0005,52267 €5.522,67 €
Manufacturers Standard Package
Unit Price without VAT:9,00000 €
Unit Price with VAT:10,89000 €