3 Module Male Heavy Duty Docking, Carrier Shell Frame Size E10 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C146P10002G8

DigiKey Part Number
C146P10002G8-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C146P10002G8
Description
FRAME FIXED MALE SZE10 FOR 3MOD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Module Male Heavy Duty Docking, Carrier Shell Frame Size E10 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male
Manufacturer
Amphenol Tuchel Industrial
Size
E10
Series
Frame Type
Docking, Carrier Shell Frame
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Part Status
Active
Color
Black
Number of Modules
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,50500 €650,50 €
Unit Price without VAT:6,50500 €
Unit Price with VAT:7,87105 €