
AX4MB BULK | |
|---|---|
DigiKey Part Number | 889-AX4MBBULK-ND |
Manufacturer | |
Manufacturer Product Number | AX4MB BULK |
Description | METAL XLR PLUG STR CORD 4 PIN BL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Silver |
Mfr | Color Black |
Series | Ingress Protection IP40 |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 10A |
Shell Size - Insert XLR | Cable Opening 0.118" ~ 0.314" (3.00mm ~ 7.98mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 75°C |
Termination Solder Cup | Backshell Material, Plating Polyphenylene Ether (PPE), Polystyrene (PS) |
Fastening Type Latch Holder | Contact Material Brass |
Orientation Keyed | Insert Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Primary Material Metal | Applications Audio |
Shell Material Zinc Die Cast | Base Product Number |
Shell Finish Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,50770 € | 1.403,08 € |
| Unit Price without VAT: | 3,50770 € |
|---|---|
| Unit Price with VAT: | 4,24432 € |

