
AX5F7M | |
|---|---|
DigiKey Part Number | 2266-AX5F7M-600366-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AX5F7M |
Description | CONN PLUG FMALE XLR 5P SLDR CUP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | XLR | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Latch Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Tin | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Backshell, Cable Clamp | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Operating Temperature | -25°C ~ 75°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |

