
AT27-017-1200 | |
|---|---|
DigiKey Part Number | 889-AT27-017-1200-ND |
Manufacturer | |
Manufacturer Product Number | AT27-017-1200 |
Description | METAL SIDE MOUNTING CLIP, 8.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clip For AT, ATM, ATP, ATV, ATHD Series™ |
Datasheet | Datasheet |
EDA/CAD Models | AT27-017-1200 Models |
Category | Part Status Active |
Manufacturer Amphenol Sine Systems Corp | Accessory Type Mounting Clip |
Series | For Use With/Related Products AT, ATM, ATP, ATV, ATHD Series™ |
Packaging Box | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,49100 € | 14,91 € |
| 25 | 1,39720 € | 34,93 € |
| 50 | 1,33040 € | 66,52 € |
| 100 | 1,26690 € | 126,69 € |
| 250 | 1,18748 € | 296,87 € |
| 500 | 1,13080 € | 565,40 € |
| 1.200 | 1,06307 € | 1.275,68 € |
| 3.600 | 0,98382 € | 3.541,75 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,11750 € |






