
SMC401LA G/W | |
|---|---|
DigiKey Part Number | 2460-SMC401LAG/WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMC401LA G/W |
Description | 0.4" SGL SMD DISPLAY - AMBER |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 1 Character Common Cathode 2V 20mA 0.512" H x 0.364" W x 0.157" D (13.00mm x 9.25mm x 4.00mm) 10-SMD, No Lead |
cms-datasheet | cms-datasheet |
Category | Color Amber |
Manufacturer American Opto Plus LED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 20mcd |
Number of Characters 1 | Wavelength - Peak 612nm |
Size / Dimension 0.512" H x 0.364" W x 0.157" D (13.00mm x 9.25mm x 4.00mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |

