
SMC561YG G/W | |
|---|---|
DigiKey Part Number | 2460-SMC561YGG/WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMC561YG G/W |
Description | 0.56" SGL SMD DISPLAY - Y-GREEN |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Cathode 2.1V 20mA 0.669" H x 0.492" W x 0.161" D (17.00mm x 12.50mm x 4.10mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Color Yellow-Green |
Manufacturer American Opto Plus LED | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Active | Millicandela Rating 10mcd |
Number of Characters 1 | Wavelength - Peak 570nm |
Size / Dimension 0.669" H x 0.492" W x 0.161" D (17.00mm x 12.50mm x 4.10mm) | Power Dissipation (Max) 70mW |
Digit/Alpha Size 0.56" (14.20mm) | Package / Case 10-SMD, No Lead |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |

