




ATF13-08PD-BM01 | |
|---|---|
DigiKey Part Number | 889-ATF13-08PD-BM01-ND |
Manufacturer | |
Manufacturer Product Number | ATF13-08PD-BM01 |
Description | BOARD MOUNT HEADER, RIGHT ANGLE, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position |
Datasheet | Datasheet |
EDA/CAD Models | ATF13-08PD-BM01 Models |
Category | Contact Length - Post 0.120" (3.05mm) |
Mfr | Insulation Height 0.917" (23.29mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
Style | Insulation Color Brown |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 13A |
Mounting Type | Voltage Rating 250VDC |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,76000 € | 15,76 € |
| 10 | 13,39100 € | 133,91 € |
| 25 | 12,55240 € | 313,81 € |
| 50 | 11,95320 € | 597,66 € |
| 100 | 11,38300 € | 1.138,30 € |
| 350 | 10,42074 € | 3.647,26 € |
| 700 | 9,92407 € | 6.946,85 € |
| Unit Price without VAT: | 15,76000 € |
|---|---|
| Unit Price with VAT: | 19,06960 € |

