
AP-4-11 | |
|---|---|
DigiKey Part Number | 889-AP-4-11-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AP-4-11 |
Description | CONN PLUG FMALE 4P TIN SLDR CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Tin |
Mfr | Color Black |
Series | Ingress Protection IP40 |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Cable Clamp |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 20A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.433" ~ 0.669" (11.00mm ~ 17.00mm) |
Termination Solder Cup | Operating Temperature -25°C ~ 75°C |
Fastening Type Latch Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Insert Material Polybutylene Terephthalate (PBT) |
Shell Material Polyphenylene Ether (PPE), Modified | Applications Audio |
Shell Finish Black | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,17000 € | 19,17 € |
| 10 | 16,29500 € | 162,95 € |
| 30 | 15,07933 € | 452,38 € |
| 50 | 14,54560 € | 727,28 € |
| 100 | 13,85180 € | 1.385,18 € |
| 250 | 12,98536 € | 3.246,34 € |
| 500 | 12,36642 € | 6.183,21 € |
| Unit Price without VAT: | 19,17000 € |
|---|---|
| Unit Price with VAT: | 23,19570 € |

