
ACJM-MC | |
|---|---|
DigiKey Part Number | 889-ACJM-MC-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | ACJM-MC |
Description | 1/4" PHONE MONO METAL NUT PCB/SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Mounting Hardware, Thread Lock |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Voltage - Rated 34V |
Connector Type Phone Jack | Current Rating (Amps) 10 A |
Gender Female | Contact Material - Plating Tin |
Signal Lines Mono | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Contact Material Brass |
Internal Switch(s) Single Switch | Panel Hole Size 0.433" (11.00mm) |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,44400 € | 14,44 € |
| 25 | 1,35320 € | 33,83 € |
| 50 | 1,28840 € | 64,42 € |
| 100 | 1,22690 € | 122,69 € |
| 300 | 1,13530 € | 340,59 € |
| 500 | 1,09510 € | 547,55 € |
| 1.000 | 1,04284 € | 1.042,84 € |
| 2.500 | 0,97758 € | 2.443,95 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,05700 € |

