4 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC4FDZ BULK

DigiKey Part Number
889-AC4FDZBULK-ND
Manufacturer
Manufacturer Product Number
AC4FDZ BULK
Description
METAL PANEL MOUNT 4 SKT BULK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Die Cast
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Silver
Packaging
Box
Color
Silver
Part Status
Active
Ingress Protection
IP40
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
4
Features
Ground
Shell Size - Insert
XLR
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
10A
Mounting Feature
Flange
Operating Temperature
-25°C ~ 75°C
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Latch Lock
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Orientation
Keyed
Applications
Audio
Primary Material
Metal
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
Box
QuantityUnit PriceExt Price
4005,78510 €2.314,04 €
Unit Price without VAT:5,78510 €
Unit Price with VAT:6,99997 €