
AC-RING-BLU | |
|---|---|
DigiKey Part Number | 889-AC-RING-BLU-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AC-RING-BLU |
Description | AC SERIES 2.5MM BLUE |
Customer Reference | |
Detailed Description | Connector Coding Ring Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Audio | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Ring | |
For Use With/Related Products | AC Series | |
Shell Size - Insert | - | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Features | - | |
Color | Blue | |
Base Product Number |

