Sulfur Dioxide (SO2) Sensor UART
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS1-SO2-5-MOD

DigiKey Part Number
1782-PS1-SO2-5-MOD-ND
Manufacturer
Manufacturer Product Number
PS1-SO2-5-MOD
Description
SULFUR DIOXIDE 5PPM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Sulfur Dioxide (SO2) Sensor UART
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Oxygen Range
0 mbar ~ 1250 mbar
Manufacturer
Amphenol SGX Sensortech
Accuracy
±5%
Series
Output
UART
Packaging
Bulk
Operating Temperature
-40°C ~ 55°C
Part Status
Active
Voltage - Supply
3.3V ~ 5.5V
Type
Sulfur Dioxide (SO2)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1209,57000 €209,57 €
Manufacturers Standard Package
Unit Price without VAT:209,57000 €
Unit Price with VAT:253,57970 €