
PS1-PH3-2000 | |
|---|---|
DigiKey Part Number | 1782-PS1-PH3-2000-ND |
Manufacturer | |
Manufacturer Product Number | PS1-PH3-2000 |
Description | SENSOR PHOSPHINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phosphine (PH3) Sensor Analog |
Category | Type Phosphine (PH3) |
Manufacturer Amphenol SGX Sensortech | Oxygen Range 800 mbar ~ 1200 mbar |
Series | Output Analog |
Packaging Bulk | Operating Temperature -40°C ~ 55°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,25000 € | 115,25 € |
| Unit Price without VAT: | 115,25000 € |
|---|---|
| Unit Price with VAT: | 139,45250 € |




