Image for IR22GJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR22GJ

DigiKey Part Number
IR22GJ-ND
Manufacturer
Manufacturer Product Number
IR22GJ
Description
SENSOR METHANE VOLTAGE OUTPUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hydrocarbons, Methane Sensor Voltage
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Voltage
Manufacturer
Amphenol SGX Sensortech
Operating Temperature
-20°C ~ 60°C
Series
Voltage - Supply
3V ~ 5V
Packaging
Bulk
Current - Supply
60mA
Part Status
Active
Base Product Number
Type
Hydrocarbons, Methane
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20133,23800 €2.664,76 €
Manufacturers Standard Package
Unit Price without VAT:133,23800 €
Unit Price with VAT:161,21798 €