
10159583-4031000LF | |
|---|---|
DigiKey Part Number | 609-10159583-4031000LF-ND |
Manufacturer | |
Manufacturer Product Number | 10159583-4031000LF |
Description | PWRBLADE MINIMEZZ STANDARD VERTI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Plug, Male Blades and Female Sockets Through Hole Black Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 10159583-4031000LF Models |
Category | Number of Columns 17 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Contact Layout, Typical 24 Signal, 4 Power |
Part Status Active | Features Board Guide |
Connector Type Plug, Male Blades and Female Sockets | Contact Finish Gold |
Connector Style Blade Power | Contact Finish Thickness Flash |
Number of Positions 28 | Color Black |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.079" (2.00mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 5,47800 € | 54,78 € |
| 25 | 5,13480 € | 128,37 € |
| 50 | 4,88940 € | 244,47 € |
| 100 | 4,65600 € | 465,60 € |
| 465 | 4,17768 € | 1.942,62 € |
| 930 | 3,97848 € | 3.699,99 € |
| 1.395 | 3,86642 € | 5.393,66 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,80450 € |

