74LCX540BQX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,13908 €
Datasheet

Similar


Texas Instruments
In Stock: 1.020
Unit Price: 0,77000 €
Datasheet
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-DQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX540BQX

DigiKey Part Number
74LCX540BQXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX540BQX
Description
IC BUFF 2V/3.6V 20-DQFN
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-DQFN (2.5x4.5)
EDA/CAD Models
74LCX540BQX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-WFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
20-DQFN (2.5x4.5)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC540AQ20-13Diodes Incorporated074LVC540AQ20-13-ND0,13908 €Direct
SN74LVC540APWRTexas Instruments1.020296-12909-1-ND0,77000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes