Image for APH-SMAP-MUHFJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APH-SMAP-MUHFJ

DigiKey Part Number
APH-SMAP-MUHFJ-ND
Manufacturer
Manufacturer Product Number
APH-SMAP-MUHFJ
Description
COAX ADAPT SMA TO UHF
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To UHF Mini Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Obsolete
Frequency - Max
2.5 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Male
Center Contact Material
Phosphor Bronze
Convert From (Adapter End)
SMA Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
UHF Mini Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.