
903-523J-71P | |
|---|---|
DigiKey Part Number | 903-523J-71P-ND |
Manufacturer | |
Manufacturer Product Number | 903-523J-71P |
Description | CONN SMB JACK STR 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 75 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 903-523J-71P Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Through Hole | Insertion Loss 0.3dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 10 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,06000 € | 44,06 € |
| 10 | 37,44500 € | 374,45 € |
| 25 | 35,10200 € | 877,55 € |
| 50 | 33,42760 € | 1.671,38 € |
| 100 | 31,83390 € | 3.183,39 € |
| Unit Price without VAT: | 44,06000 € |
|---|---|
| Unit Price with VAT: | 53,31260 € |

