
901-9602-3SF | |
|---|---|
DigiKey Part Number | ARF1201-ND |
Manufacturer | |
Manufacturer Product Number | 901-9602-3SF |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Insulator, 1 Nut |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 375 V |
Cable Group RG-174, 179, 187, 188, 316 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,38000 € | 77,38 € |
| 10 | 65,78000 € | 657,80 € |
| 25 | 61,66440 € | 1.541,61 € |
| 50 | 58,72420 € | 2.936,21 € |
| 100 | 55,92540 € | 5.592,54 € |
| Unit Price without VAT: | 77,38000 € |
|---|---|
| Unit Price with VAT: | 93,62980 € |


















