



000-46650-75RFX | |
|---|---|
DigiKey Part Number | ARFX1076-ND |
Manufacturer | |
Manufacturer Product Number | 000-46650-75RFX |
Description | CONN TERMINATOR PLUG BNC 75OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 000-46650-75RFX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | - | |
Contact Finish | Gold | |
Features | - | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,69000 € | 36,90 € |
| 25 | 3,45840 € | 86,46 € |
| 50 | 3,29340 € | 164,67 € |
| 100 | 3,13610 € | 313,61 € |
| 250 | 2,93976 € | 734,94 € |
| 500 | 2,79948 € | 1.399,74 € |
| 1.000 | 2,66596 € | 2.665,96 € |
| 2.500 | 2,49924 € | 6.248,10 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,26350 € |






