2FA1-NASJ-C04-0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol RF
In Stock: 85
Unit Price: 3,29000 €
Datasheet
SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2FA1-NASJ-C04-0

DigiKey Part Number
ARF1602-ND
Manufacturer
Manufacturer Product Number
2FA1-NASJ-C04-0
Description
CONN FAKRA JACK STR 50 OHM CRIMP
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Code A
Packaging
Bulk
Housing Color
Black, Jet
Part Status
Obsolete
Center Contact Material
Phosphor Bronze
Connector Style
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Type
Jack, Female Socket
Body Material
Zinc Die Cast
Contact Termination
Crimp
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 100°C
Cable Group
RG-58, 58A, 58B, 58C, 141, 303, LMR-195, Belden B7806A, 9907
Mating Cycles
100
Fastening Type
Latch Lock
Insertion Loss
0.3dB
Frequency - Max
4 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA1-NASJ-C04-0Amphenol RF85ARF1268-ND3,29000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes