
770-10040-00050 | |
|---|---|
DigiKey Part Number | 1175-1491-ND |
Manufacturer | |
Manufacturer Product Number | 770-10040-00050 |
Description | CABLE 3.5MM MALE-MALE 0.5M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 1.6' (50.00cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 1.6' (50.00cm) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 2,51700 € | 25,17 € |
| 30 | 2,32967 € | 69,89 € |
| 50 | 2,24700 € | 112,35 € |
| 100 | 2,13970 € | 213,97 € |
| 250 | 2,00568 € | 501,42 € |
| 500 | 1,90994 € | 954,97 € |
| 1.000 | 1,81883 € | 1.818,83 € |
| 2.500 | 1,70505 € | 4.262,62 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,58160 € |










