
122356 | |
|---|---|
DigiKey Part Number | ACX2145-ND |
Manufacturer | |
Manufacturer Product Number | 122356 |
Description | COAX ADAPT TNC TO TNC, DUAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Plug, Male Pin To TNC Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Style T-Shape |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass, Phosphor Bronze |
Convert From (Adapter End) TNC Plug, Male Pin | Dielectric Material Polyoxymethylene (POM) Acetal |
Convert To (Adapter End) TNC Jack, Female Socket (2) | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,68000 € | 24,68 € |
| 10 | 20,97600 € | 209,76 € |
| 25 | 19,66280 € | 491,57 € |
| 50 | 18,72460 € | 936,23 € |
| 100 | 17,83140 € | 1.783,14 € |
| 250 | 16,71632 € | 4.179,08 € |
| 500 | 15,91966 € | 7.959,83 € |
| Unit Price without VAT: | 24,68000 € |
|---|---|
| Unit Price with VAT: | 29,86280 € |

