227-987 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Tempo Communications
In Stock: 78
Unit Price: 47,56000 €
Datasheet
Hand Crimper Tool Varies by Die Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227-987

DigiKey Part Number
ARF1108-ND
Manufacturer
Manufacturer Product Number
227-987
Description
TOOL HAND CRIMPER COAX SIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Varies by Die Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
Without Die Set
For Use With/Related Products
Varies by Die Set
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1226,12000 €226,12 €
Manufacturers Standard Package
Unit Price without VAT:226,12000 €
Unit Price with VAT:273,60520 €