F Type Connector Jack, Female Socket 75 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

222114-10

DigiKey Part Number
ACX1462-ND
Manufacturer
Manufacturer Product Number
222114-10
Description
CONN F JACK STR 75 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
F Type Connector Jack, Female Socket 75 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179
Fastening Type
Threaded
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
4 pcs - 1 Connector, 1 Ferrule, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Tin
Center Contact Plating
Tin
Dielectric Material
Polypropylene (PP)
Operating Temperature
-40°C ~ 60°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,60000 €5,60 €
104,76000 €47,60 €
254,46200 €111,55 €
504,24900 €212,45 €
1004,04600 €404,60 €
3003,74427 €1.123,28 €
5003,61180 €1.805,90 €
1.0003,43954 €3.439,54 €
2.5003,22448 €8.061,20 €
Manufacturers Standard Package
Unit Price without VAT:5,60000 €
Unit Price with VAT:6,77600 €