
222F-90 | |
|---|---|
DigiKey Part Number | ACX1546-ND |
Manufacturer | |
Manufacturer Product Number | 222F-90 |
Description | COAX ADAPT F TO F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Plug, Male Pin To F Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | F Plug, Male Pin | |
Convert To (Adapter End) | F Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Right Angle | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 2 GHz | |
Ingress Protection | - | |
Center Contact Plating | Tin | |
Features | - | |
Includes | - | |
Body Material | Brass, Zinc | |
Body Finish | Nickel | |
Center Contact Material | Brass, Phosphor Bronze | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 3,05500 € | 30,55 € |
| 30 | 2,82600 € | 84,78 € |
| 50 | 2,72580 € | 136,29 € |
| 100 | 2,59570 € | 259,57 € |
| 250 | 2,43312 € | 608,28 € |
| 500 | 2,31702 € | 1.158,51 € |
| 1.000 | 2,25521 € | 2.255,21 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,35600 € |


