SMB, Mini Connector Jack, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142189-75

DigiKey Part Number
ACX1305-ND
Manufacturer
Manufacturer Product Number
142189-75
Description
CONN MINI SMB JACK STR 75 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMB, Mini Connector Jack, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-179, 187
Fastening Type
Snap-On
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
0.3dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,26000 €6,26 €
105,31800 €53,18 €
254,98480 €124,62 €
504,74660 €237,33 €
1004,52000 €452,00 €
3004,18297 €1.254,89 €
5004,03496 €2.017,48 €
1.0003,84257 €3.842,57 €
Manufacturers Standard Package
Unit Price without VAT:6,26000 €
Unit Price with VAT:7,57460 €