
252173 | |
|---|---|
DigiKey Part Number | 252173-ND |
Manufacturer | |
Manufacturer Product Number | 252173 |
Description | CONN MCX RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCX Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 252173 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Beryllium Copper |
Connector Type Receptacle, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 225 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Insertion Loss 0.1dB |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 6 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,19000 € | 12,19 € |
| 10 | 10,35900 € | 103,59 € |
| 25 | 9,71080 € | 242,77 € |
| 50 | 9,24720 € | 462,36 € |
| 100 | 8,80610 € | 880,61 € |
| 300 | 8,14970 € | 2.444,91 € |
| 500 | 7,86150 € | 3.930,75 € |
| 1.000 | 7,48675 € | 7.486,75 € |
| Unit Price without VAT: | 12,19000 € |
|---|---|
| Unit Price with VAT: | 14,74990 € |

