Tool Die Set For Coaxial, RF Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47-20030

DigiKey Part Number
47-20030-ND
Manufacturer
Manufacturer Product Number
47-20030
Description
DIE SET HEX .042 .068 .255 .278
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tool Die Set For Coaxial, RF Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
Packaging
Bag
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Coaxial, RF Connectors
Specifications
Hex - 0.042", 0.068", 0.255", 0.278"
Compatible Tools
47-10000
Cable Group
Belden 1505A, 1694A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
139,72000 €39,72 €
536,81200 €184,06 €
1035,62600 €356,26 €
2534,12000 €853,00 €
Manufacturers Standard Package
Unit Price without VAT:39,72000 €
Unit Price with VAT:48,06120 €