
102-920-06 | |
|---|---|
DigiKey Part Number | 102-920-06-ND |
Manufacturer | |
Manufacturer Product Number | 102-920-06 |
Description | CONN 1.0/2.3 PLG STR 50OHM SOLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 102-920-06 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
Cable Group RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 10 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,84000 € | 13,84 € |
| 10 | 11,75700 € | 117,57 € |
| 25 | 11,02000 € | 275,50 € |
| 50 | 10,49420 € | 524,71 € |
| 100 | 9,99350 € | 999,35 € |
| 300 | 9,24867 € | 2.774,60 € |
| 500 | 8,92166 € | 4.460,83 € |
| 1.000 | 8,49637 € | 8.496,37 € |
| Unit Price without VAT: | 13,84000 € |
|---|---|
| Unit Price with VAT: | 16,74640 € |

