


245110-08-24.00 | |
|---|---|
DigiKey Part Number | 115-245110-08-24.00-ND |
Manufacturer | |
Manufacturer Product Number | 245110-08-24.00 |
Description | COAX CBL SMA TO MMCX 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-178 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector MMCX Plug |
Manufacturer Amphenol RF | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 24.00" (609.60mm) |
Style SMA to MMCX | Cable Type RG-178 |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Color Copper |
1st Connector Mounting Type Panel Mount | Features Shielded |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,66400 € | 591,60 € |
| Unit Price without VAT: | 23,66400 € |
|---|---|
| Unit Price with VAT: | 28,63344 € |















