Cable Assembly Coaxial MMCX to MMCX RG-174 118.1" (3.0m) 9.8'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-900-550M300

DigiKey Part Number
115-095-900-550M300-ND
Manufacturer
Manufacturer Product Number
095-900-550M300
Description
COAX CBL MMCX TO MMCX 9.8'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to MMCX RG-174 118.1" (3.0m) 9.8'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
118.1" (3.0m) 9.8'
Packaging
Bag
Cable Type
RG-174
Part Status
Active
Cable Impedance
50 Ohms
Style
MMCX to MMCX
Overall Impedance
50 Ohms
1st Connector
MMCX Plug, Right Angle
Frequency - Max
1 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
MMCX Plug, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
127,45000 €27,45 €
1023,33200 €233,32 €
2521,87120 €546,78 €
5020,82780 €1.041,39 €
10019,83450 €1.983,45 €
25018,59412 €4.648,53 €
Manufacturers Standard Package
Unit Price without VAT:27,45000 €
Unit Price with VAT:33,21450 €