
095-900-545M200 | |
|---|---|
DigiKey Part Number | 115-095-900-545M200-ND |
Manufacturer | |
Manufacturer Product Number | 095-900-545M200 |
Description | COAX CBL MCX TO MCX 6.6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-174 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 78.7" (2.0m) 6.6' |
Packaging Bag | Cable Type RG-174 |
Part Status Active | Cable Impedance 50 Ohms |
Style MCX to MCX | Overall Impedance 50 Ohms |
1st Connector MCX Plug | Frequency - Max 1 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
2nd Connector MCX Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,26000 € | 24,26 € |
| 10 | 20,62000 € | 206,20 € |
| 25 | 19,32960 € | 483,24 € |
| 50 | 18,40720 € | 920,36 € |
| 100 | 17,52910 € | 1.752,91 € |
| 250 | 16,43288 € | 4.108,22 € |
| 500 | 15,64972 € | 7.824,86 € |
| Unit Price without VAT: | 24,26000 € |
|---|---|
| Unit Price with VAT: | 29,35460 € |

