Cable Assembly Coaxial SMB to SMB RG-58 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-700-38-036

DigiKey Part Number
115-095-700-38-036-ND
Manufacturer
Manufacturer Product Number
095-700-38-036
Description
COAX CBL SMB TO SMB 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-58 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
RG-58
Part Status
Active
Cable Impedance
50 Ohms
Style
SMB to SMB
Overall Impedance
50 Ohms
1st Connector
SMB Plug
Frequency - Max
4 GHz
1st Contact Gender
Female
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
SMB Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
134,11000 €34,11 €
1028,98800 €289,88 €
2527,17400 €679,35 €
5025,87800 €1.293,90 €
10024,64400 €2.464,40 €
25023,10304 €5.775,76 €
Manufacturers Standard Package
Unit Price without VAT:34,11000 €
Unit Price with VAT:41,27310 €